192-10080 | HellermannTyton
Clamp, max. bundle Ø 15 mm, PA, black, (W) 24.9 mm, 192-10080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2916 €
10 pcs.
0.2654 €
100 pcs.
0.2451 €
500 pcs.
0.2261 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clamp, 192-10080, HellermannTyton
Snapper hose clips for tubes and harnesses
Features
- Releasable and reusable plastic hose clamps
- Self-locking
- For process-safe installation: processing with tool recommended
- Unlocking by pushing the wings apart sideways
- For higher operating temperatures: Glass Filled PA66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 15 mm | |
| Width | 24.9 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |