191-10209 | HellermannTyton
Clamp, max. bundle Ø 24.7 mm, steel, natural, (L) 26 mm, 191-10209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
100 pcs.
0.2892 €
500 pcs.
0.2666 €
1000 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clamp, 192-10209, HellermannTyton
Snapper hose clips for tubes and harnesses
Features
- Releasable and reusable plastic hose clamps
- Self-locking
- For process-safe installation: processing with tool recommended
- Unlocking by pushing the wings apart sideways
- For higher operating temperatures: Glass Filled PA66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 24.7 mm | |
| Length | 26 mm | |
| Self-adhesive | No | |
| Material | steel | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |