191-10149 | HellermannTyton
Clamp, max. bundle Ø 19.9 mm, steel, natural, (W) 14 mm, 191-10149
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2987 €
100 pcs.
0.2761 €
500 pcs.
0.2535 €
1000 pcs.
0.2392 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clamp, 191-10149, HellermannTyton
Snapper hose clips for tubes and harnesses
Features
- Releasable and reusable plastic hose clamps
- Self-locking
- For process-safe installation: processing with tool recommended
- Unlocking by pushing the wings apart sideways
- For higher operating temperatures: Glass Filled PA66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 19.9 mm | |
| Width | 14 mm | |
| Material | steel | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |