191-10109 | HellermannTyton

Clamp, max. bundle Ø 16.8 mm, POM, white, (L x W) 24 x 6 mm, 191-10109

Order No.: 12H4482
EAN: 5022660317606
MPN:
191-10109
SNP10(E)-POM-NA
Series: SNP
191-10109 HellermannTyton Cable Holders Image 1
191-10109 HellermannTyton Cable Holders Image 2
191-10109 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 290 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2892 €
10 pcs.
0.2630 €
100 pcs.
0.2440 €
500 pcs.
0.2237 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting clamp, 191-10109, HellermannTyton

Snapper hose clips for tubes and harnesses

Features

  • Releasable and reusable plastic hose clamps
  • Self-locking
  • For process-safe installation: processing with tool recommended
  • Unlocking by pushing the wings apart sideways
  • For higher operating temperatures: Glass Filled PA66
Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 16.8 mm
Length 24 mm
Width 6 mm
Self-adhesive No
Material POM
Colour white
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes