190-00022 | HellermannTyton
Clamp, max. bundle Ø 6.5 mm, POM, white, (W) 3.8 mm, 190-00022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Available: 50 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2642 €
100 pcs.
0.2451 €
500 pcs.
0.2249 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clamp, 190-00022, HellermannTyton
Snapper hose clips for tubes and harnesses
Features
- Releasable and reusable plastic hose clamps
- Self-locking
- For process-safe installation: processing with tool recommended
- Unlocking by pushing the wings apart sideways
- For higher operating temperatures: Glass Filled PA66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 6.5 mm | |
| Width | 3.8 mm | |
| Self-adhesive | No | |
| Material | POM | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |