156-01154 | HellermannTyton
Edge clip, max. bundle Ø 45 mm, PA, black, (L x W) 200 x 4.6 mm, 156-01154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available: 100 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge clip, 156-01154, HellermannTyton
This product is widely used for fixing and bundling cables, pipes and hoses within the automotive industry, hamess making, panel building and electrical industry.
Features
- Pre-assembled 2-piece fixing tie with EdgeClip
- Cable tie head can be moved after bundling
- For edges of 1-3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 45 mm | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |