156-00015 | HellermannTyton
Edge clip, max. bundle Ø 31 mm, PA, heat stabilized, black, (L x W x H) 15 x 11 x 17.8 mm, 156-00015
Order No.: 42P1018
EAN: 4031026240756
MPN:
156-00015
T50SOSEC10-PA66HS/PA66HIRHS-BK
Series: EdgeClip
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available: 67 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
100 pcs.
0.6902 €
500 pcs.
0.6545 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 156-00015, HellermannTyton
Fixing tie 150x4,6 black
Features
- Pre-assembled 2-piece fixing tie with EdgeClip
- Cable tie head can be moved after bundling
- EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
- For edges of 1 - 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 31 mm | |
| Length | 15 mm | |
| Width | 11 mm | |
| Height | 17.8 mm | |
| Material | PA, heat stabilized | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |