156-00007 | HellermannTyton
Edge clip, max. bundle Ø 45 mm, PA, heat stabilized, black, (L x W x H) 14.8 x 17.3 x 14.6 mm, 156-00007
Order No.: 42P1041
EAN: 4031026240015
MPN:
156-00007
T50ROSEC24-PA66HS/PA66HIRHS-BK
Series: EdgeClip
Unit Price (€ / pc.)
1.2138 € *
Available: 589 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
100 pcs.
1.0353 €
500 pcs.
0.9758 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 156-00007, HellermannTyton
Fixing tie 200x4,6 mm, 2-part, heat-resistant, impact-resistant, black
Features
- Pre-assembled 2-piece fixing tie with EdgeClip
- Cable tie head can be moved after bundling
- For minimum bundle diameters of 1 mm
- For edges of 3 - 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 45 mm | |
| Length | 14.8 mm | |
| Width | 17.3 mm | |
| Height | 14.6 mm | |
| Material | PA, heat stabilized | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |