152-51059 | HellermannTyton

Mounting base, PA, natural, (L x W x H) 15 x 14.8 x 18.3 mm, 152-51059

Order No.: 42P1890
EAN: 4031026123363
MPN:
152-51059
TY5K1-PA66HS-NA
Series: TYS
152-51059 HellermannTyton Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1662 €
100 pcs.
1.0710 €
500 pcs.
0.9877 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mounting base
Length 15 mm
Width 14.8 mm
Height 18.3 mm
Self-adhesive No
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes