152-11359 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 18 x 22 x 10 mm, 152-11359
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 152-11359, HELLERMANN
The TY Fixing is ideal for use where a high pull out force is required (in the aircraft industry). The two piece 'wedge' ensures that once installed the mounts will not come away from the panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 18 mm | |
| Width | 22 mm | |
| Height | 10 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |