151-61519 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 22.2 x 11.3 x 6.2 mm, 151-61519
Order No.: 12H4804
EAN: 5022660303234
MPN:
151-61519
FH50-PA66-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2606 € *
Available: 327 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2606 €
100 pcs.
0.2368 €
500 pcs.
0.2047 €
1000 pcs.
0.1809 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening eyelet, type HellermannTyton FH 50
Halogen-free, for cable ties, made of plain colored PA 6.6.
Tie width: 4.6 mm
Screw sizes/type: M 3/FH 18, M 5/FH 30, M 6/FH 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 22.2 mm | |
| Width | 11.3 mm | |
| Height | 6.2 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |