151-61319 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 17.9 x 9.5 x 4.7 mm, 151-61319
Order No.: 12H4802
EAN: 5022660303203
MPN:
151-61319
FH30-PA66-NA
Unit Price (€ / pc.)
0.2344 € *
Available: 383 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
100 pcs.
0.2130 €
500 pcs.
0.1845 €
1000 pcs.
0.1630 €
5000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening eyelet, type HellermannTyton FH 30
Halogen-free, for cable ties, made of plain colored PA 6.6.
Tie width: 3.5 mm
Screw sizes/type: M 3/FH 18, M 5/FH 30, M 6/FH 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 17.9 mm | |
| Width | 9.5 mm | |
| Height | 4.7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |