151-61119 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 13.3 x 7.1 x 4 mm, 151-61119
Order No.: 12H4800
EAN: 5022660303173
MPN:
151-61119
FH18-PA66-NA
Unit Price (€ / pc.)
0.1154 € *
Available: 4,624 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
100 pcs.
0.1047 €
500 pcs.
0.0904 €
1000 pcs.
0.0809 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening eyelet, type HellermannTyton FH 18
Halogen-free, for cable ties, made of plain colored PA 6.6.
Tie width: 2.5 mm
Screw sizes/type: M 3/FH 18, M 5/FH 30, M 6/FH 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 13.3 mm | |
| Width | 7.1 mm | |
| Height | 4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |