151-30703 | HellermannTyton
Mounting base, PA, white, (L x W x H) 21.8 x 15.8 x 9.4 mm, 151-30703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2796 €
100 pcs.
0.2582 €
1000 pcs.
0.2380 €
5000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mounts, 151-30703, HELLERMANN
Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture.
They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width.
Features
- Curved design for additional cable support
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Mounts are available in various sizes and materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 21.8 mm | |
| Width | 15.8 mm | |
| Height | 9.4 mm | |
| Material | PA | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |