151-30300 | HellermannTyton
Mounting base, PA, black, (L x W x H) 14.7 x 9.4 x 6.9 mm, 151-30300
Unit Price (€ / pc.)
0.1618 € *
Available: 1 pcs.
Next delivery: 100 pcs. on 2026-05-04
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1618 €
10 pcs.
0.1464 €
100 pcs.
0.1357 €
1000 pcs.
0.1249 €
5000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mounts, 151-30300, HELLERMANN
Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture.
They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width.
Features
- Curved design for additional cable support
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Mounts are available in various sizes and materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 14.7 mm | |
| Width | 9.4 mm | |
| Height | 6.9 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |