151-28349 | HellermannTyton
Mounting base, PA, white, self-adhesive, (L x W x H) 19 x 19 x 3.8 mm, 151-28349
Unit Price (€ / pc.)
0.6307 € *
Available: 1,122 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5950 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket, 151-28349, HellermannTyton
The main areas of application for the self-adhesive bases are in control cabinet construction, industrial series production and in areas where the large base plate is to ensure stable fastening, but screw fastening is not possible.
Features
- Self adhesive mounting base
- Synthetic rubber adhesive for universal applications
- Largest possible adhesive surface
- For fast and flexible mounting, the cable tie can be looped in from four sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 3.8 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |