151-28219 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 25.5 x 12.5 x 3.3 mm, 151-28219
Unit Price (€ / pc.)
0.5950 € *
Available: 185 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sockets, type HellermannTyton MB.
For screwing on, halogen-free, made of polyamide 6.6, plain-colored; Operating temperatures: –40 to +85 °C (briefly to +105 °C/500 h). Drilled hole diameter: 3.2 mm (type MB 1), or 5.0 mm (type MB 2).
Technical attributes (type, dimensions, max. cable tie width (G)): MB 2, L 20.5, W 12.5, H 3.3 mm, G 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25.5 mm | |
| Width | 12.5 mm | |
| Height | 3.3 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |