151-24819 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 25 x 14.5 x 12 mm, 151-24819
Unit Price (€ / pc.)
0.7378 € *
Available: 339 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6902 €
100 pcs.
0.5831 €
500 pcs.
0.4641 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sockets, type HellermannTyton KR6../KR8.
Can be screw mounted, made of plain-colored PA 6.6; Operating temperatures: –40 to +85 °C (to +105 °C/500 h for short periods). Mounting holes on type KR6/KR8: D 4.5/6.5 mm. Cable tie width on type KR6/KR8: 6.0/8.0 mm.
Technical attributes (type, dimensions): KR8G5, L 25, W 14.5, H 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25 mm | |
| Width | 14.5 mm | |
| Height | 12 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |