151-16800 | HellermannTyton
Flat cable clip, M3 screw fastening, PA, black, (L x W) 86 x 25 mm, 151-16800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Available: 98 pcs.
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5466 €
100 pcs.
2.3443 €
500 pcs.
2.2015 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Version | M3 screw fastening | |
| Length | 86 mm | |
| Width | 25 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |