151-15800 | HellermannTyton
Flat cable clip, PA, black, self-adhesive, (L x W) 86 x 25 mm, 151-15800
Order No.: 12H4848
EAN: 4031026208978
MPN:
151-15800
FKH80A-PA66HIR-BK
This item is no longer available.
As an alternative, we recommend the following item:
Flat cable clip, PA, black, self-adhesive, (L x W x H) 86 x 25 x 14.8 mm, 151-03681
Order No.: 12H4906
Manufacturer: HellermannTyton
per pc. 3.7604 € *
Flat ribbon cable clamps series FKH, type HellermannTyton 151-.
Self-adhesive or screwable (M 3); Material: impact-resistant modified PA 6.6, black. Adhesive: acrylate. Operating temperatures: –40 to +80 °C. Mounting holes: D 3.1 mm.
Technical attributes (type, length (L), max. cable width (Cw)): 151-15800, L 86, Cw 80 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Length | 86 mm | |
| Width | 25 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |