151-11810 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 32 x 25 x 5.2 mm, 151-11810
Unit Price (€ / pc.)
1.1186 € *
Available: 59 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9877 €
100 pcs.
0.8568 €
1000 pcs.
0.7973 €
5000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-11810, HellermannTyton
Where speed, simplicity, and a firm fixing base are required these self adhesive clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable
Features
- 2-way mounting base for safe guiding of cables and conduits
- Suitable for applications with minimal space
- Mounted before cable installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 32 mm | |
| Width | 25 mm | |
| Height | 5.2 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |