151-11319 | HellermannTyton
Mounting base, PA, silver, self-adhesive, (L x W x H) 20 x 14 x 3.7 mm, 151-11319
Unit Price (€ / pc.)
0.9282 € *
Available: 3,481 pcs.
Next delivery: 1,500 pcs. on 2026-05-04
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8211 €
100 pcs.
0.7140 €
1000 pcs.
0.6664 €
5000 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket for cable ties up to max. 4.0 mm width, type HellermannTyton TY3G1S
Self-adhesive, screwable, insertion of the tie from two directions.
Material: PA66
Color: plain colored
Adhesive: acrylate
Length: 20 mm
Width: 14 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 20 mm | |
| Width | 14 mm | |
| Height | 3.7 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |