151-10913 | HellermannTyton
Mounting base, PA, black, (L x W x H) 40 x 40 x 5.5 mm, 151-10913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.1662 €
50 pcs.
1.0829 €
100 pcs.
0.9996 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
- Special shape of the cable strap holder holds the Q-tie cable tie in place during assembly
- To be fastened with two screws
- Cable tie can be looped in from four sides
- Extra fast and flexible installation in combination with Q-tie cable ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 5.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |