151-10902 | HellermannTyton
Mounting base, PA, natural, (L x W x H) 30 x 30 x 4.5 mm, 151-10902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7854 €
50 pcs.
0.7259 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sockets, type HellermannTyton QM.
Self-adhesive and screw mounting, halogen-free. cable ties of the Q series can be looped in from all four sides and always remain at their position during installation ( in a vertical position); Material: polyamide 6.6. Operating temperatures: –40 to +85 °C. Fire protection properties to UL 94 V-2 (without adhesive).
Screwable.
Technical attributes (type, dimensions, tie width TW, color): 151-10902, L 30, W 30, H 4.5 mm, TW 5.1 mm, plain
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 4.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |