151-06502 | HellermannTyton
Fastening element, vibration-damping, max. bundle Ø 152 mm, PA, black, (L x W x H) 40.6 x 25.4 x 23.6 mm, 151-06502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
500 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-06502, HellermannTyton
Cable tie mount for parallel routing of bundles that can be twisted 360° even after setting. Primarily designed for use in the automotive/ truck industry, these parts can be used in a wide variety of industries and applications where bundles need separation from each other.
Features
- Secure alignment to the bundle due to H-design
- Cable tie head can be moved after bundling
- For cable ties up to 12.7 mm wide
- For post-installation of bundles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | vibration-damping | |
| max. Bundle diameter | 152 mm | |
| Length | 40.6 mm | |
| Width | 25.4 mm | |
| Height | 23.6 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 50 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |