151-04463 | HellermannTyton
Cable clamp, for magnetic use, max. bundle Ø 5 mm, PA, black, self-adhesive, (L x W x H) 19 x 19 x 6 mm, 151-04463
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7136 €
50 pcs.
1.5827 €
100 pcs.
1.4875 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 151-04463, HellermannTyton
A magnetic mount and clip is an innovative solution designed to meet the demands of modern cable management and mounting needs. It combines ease of use with versatility, offering a practical and efficient alternative to traditional mounting methods. Whether in a dynamic work environment or a temporary setup, this mount and clip provides advantages that set it apart from other options on the market.
Features
- Flat design to use in applications with limited space
- Quick to install and easy to adjust once fitted (reusable)
- Flexible neodymium magnet with adhesive backing
- Can be used without cable ties offering process optimization
- Designed to hold wires, cables or hoses
- Ideal for use on steel surfaces where it is not possible to drill holes
- Suitable for challenging surfaces like slightly dirty areas where adhesives fail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Version | for magnetic use | |
| max. Bundle diameter | 5 mm | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 6 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |