151-04455 | HellermannTyton

Edge clip, max. bundle Ø 6.8 mm, PA, metal, black, (L x W x H) 23.1 x 22.8 x 13.2 mm, 151-04455

Order No.: 13H4038
EAN: 4031026760872
MPN:
151-04455
EC1-3SVDHC6-7-PA66HSUV/MET-BK
Series: EdgeClip
151-04455 HellermannTyton Cable Holders Image 1
151-04455 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 50 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clip, 151-04455, HellermannTyton

Cable clip for edge help you lay solar cables. You can easily attach this article to your solar modules in order to guide up to two cables into the holder by simply pressing them in.

Features

  • Secure hold of the cables
  • Simple change of cables in case of maintenance
Technical specifications
Filter Property Value
Product type edge clip
max. Bundle diameter 6.8 mm
Length 23.1 mm
Width 22.8 mm
Height 13.2 mm
Self-adhesive No
Material PA, metal
Colour black
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes