151-04426 | HellermannTyton
Mounting base, rounded and angled surfaces, PA, black, self-adhesive, (L x W x H) 19 x 19 x 8.9 mm, 151-04426
Order No.: 13H4037
EAN: 4031026759548
MPN:
151-04426
FMB3APT-A-PA66HIRHSUV-BK
Unit Price (€ / pc.)
1.3566 € *
Available: 60 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2614 €
100 pcs.
1.1543 €
500 pcs.
1.0829 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing base, 151-04426, HellermannTyton
The FlexTack cable tie mount can be successfully applied to a variety of high- and low-energy surfaces such as glass, metal (including painted, varnished, or powder-coated surfaces), as well as plastic. The FlexTack provides a reliable fixing solution where it is impractical to use a screw or bolt. The unique design, in combination with the special acrylate adhesive, makes professional cable management easy.
Features
- Flexible mount for round and angled surfaces
- FMB mounts with homogeneous system of acrylic adhesive
- Allows greater design freedom and offers uniform stress distribution along with weight reduction
- Innovative fixing solution for high and low energy surfaces
- Protection foil with finger lift for easy peel off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | rounded and angled surfaces | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 8.9 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |