151-04387 | HellermannTyton
Edge clip, max. bundle Ø 6.8 mm, PA, black, (L x W x H) 21.9 x 14 x 20.9 mm, 151-04387
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
100 pcs.
0.5236 €
500 pcs.
0.4879 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 151-04387, HellermannTyton
Cable clip for edge can easily attach this article to your solar modules in order to guide up to two cables into the holder by simply pressing them in.
Features
- Secure hold of the cables
- Simple change of cables in case of maintenance
- For edges 1.0 - 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clip | |
| max. Bundle diameter | 6.8 mm | |
| Length | 21.9 mm | |
| Width | 14 mm | |
| Height | 20.9 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |