151-04089 | HellermannTyton
Mounting base, with connecting element, max. bundle Ø 8 mm, PA, black, (W x H) 23 x 25.1 mm, 151-04089
Order No.: 42P7003
EAN: 6005243032683
MPN:
151-04089
QGDHC5.2-8.0M-PA11-BK
Unit Price (€ / pc.)
0.5355 € *
Available: 50 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base, 151-04089, HellermannTyton
The 151-04089 solar panel cable management solution provides quick and easy installation, offering secure cable organization and strain relief for various cable sizes and types. It minimizes cable damage and safety hazards, ensuring reliable and efficient solar installations. This adaptable solution also reduces installation time and labor costs, making it a cost-effective choice for your solar projects.
Features
- Quick and easy installation
- Secure cable management and strain relief
- Adaptable design for various cable sizes and types
- Reduce installation time, while optimizing project efficiency and labor costs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | with connecting element | |
| max. Bundle diameter | 8 mm | |
| Width | 23 mm | |
| Height | 25.1 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |