151-04088 | HellermannTyton
Mounting base, max. bundle Ø 8 mm, PA, black, (W x H) 23 x 25.1 mm, 151-04088
Order No.: 42P6086
EAN: 4031026734323
MPN:
151-04088
QGDHC5.2-8.0M-PA66W-BK
Unit Price (€ / pc.)
0.3332 € *
Available: 70 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2868 €
50 pcs.
0.2642 €
100 pcs.
0.2416 €
500 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-04088, HellermannTyton
The QwicGrip solar panel cable management solution provides quick and easy installation, offering secure cable organization and strain relief for various cable sizes and types. It minimizes cable damage and safety hazards, ensuring reliable and efficient solar installations. This adaptable solution also reduces installation time and labor costs, making it a cost-effective choice for your solar projects.
Features
- Quick and easy installation
- Secure cable management and strain relief
- Adaptable design for various cable sizes and types
- Competitive pricing and long-term cost savings
- Minimize cable damage and safety hazards, ensuring reliable and long-lasting solar installations
- Reduce installation time, while optimizing project efficiency and labor costs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 8 mm | |
| Width | 23 mm | |
| Height | 25.1 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |