151-03680 | HellermannTyton
Flat cable clip, PA, black, self-adhesive, (L x W x H) 56.5 x 25 x 14.8 mm, 151-03680
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Available: 2 pcs.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
25 pcs.
2.4395 €
50 pcs.
2.1539 €
100 pcs.
2.0706 €
500 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clip, 151-03680, HellermannTyton
This self-adhesive mount can particularly used in areas where it is not possible to route cables with conventional fixing solutions. The premium self-adhesive bonds well on high and low-energy surfaces like plastics, metal, varnish or paint and is suitable for a wide range of applications. It is suitable for cable installation in computer systems, gaming machines or domestic appliances.
Features
- Very good initial adhesion, increases with time
- Adhesive with high cohesive strength combined with good weathering resistance
- Innovative fixing solution for high and low energy surfaces
- Protection foil with finger lift for easy peel off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Length | 56.5 mm | |
| Width | 25 mm | |
| Height | 14.8 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |