151-03309 | HellermannTyton
Mounting base, for screw fastening, PA, black, (L x W x H) 38 x 24 x 157 mm, 151-03309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5470 €
50 pcs.
1.4518 €
100 pcs.
1.3685 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-03309, HellermannTyton
This heavy duty mount (HDM) has been primarily designed for use in the automotive and truck industry. Nowadays it can be found in a variety of applications requiring heavy duty mounting in areas like the railway, defence, and/or agriculture industry.
Features
- Design offers secure alignment to the bundle
- Possible replacement of cushion clamps and/or metal clamps
- Eliminates the needs for multiple sized fix diameter clamps
- For heavy duty cable ties up to 13.5 mm width
- Easy maintenance of bundle by simply changing the cable tie
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for screw fastening | |
| Length | 38 mm | |
| Width | 24 mm | |
| Height | 157 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |