151-02874 | HellermannTyton
Cable clip, for round holes, max. bundle Ø 13 mm, PA, black, (L x W) 26.2 x 10 mm, 151-02874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cable clip, 151-02874, HellermannTyton
Cable clip offering a simple and secure method of attaching cable to panel. Originally designed for the automotive industry, this product is used in a wide range of application with sheet metal panel across various industry.
Features
- Push and click closure for fixing of wires
- Clip is clicked into a specific hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clip | |
| Version | for round holes | |
| max. Bundle diameter | 13 mm | |
| Length | 26.2 mm | |
| Width | 10 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1,500 pieces |
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |