151-02575 | HellermannTyton
Paste adhesive mount, PA, black, (L x W x H) 22.6 x 22.6 x 5.4 mm, 151-02575
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available: 3 pcs.
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1543 €
50 pcs.
1.0710 €
100 pcs.
0.9877 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Paste adhesive mount, 151-02575, HellermannTyton
The paste bases provide a paste/liquid adhesive mounting solution for all areas where screw mounting is not possible. Due to the design of the mount, it can be installed on uneven surfaces. It is used in the railroad industry as well as in the renewable energy industry, in the electrical industry and in the manufacture of control cabinets.
Features
- Mount geometry offers a good form closure with cured adhesive
- Can be installed on uneven surfaces
- Designed for use in confined spaces
- Made of flame-retardant material PA666V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 22.6 mm | |
| Width | 22.6 mm | |
| Height | 5.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |