151-02260 | HellermannTyton
Fastening element, for 5 mm weld studs, PA, black, (L x W x H) 26.8 x 12.5 x 13.9 mm, 151-02260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2523 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2321 €
50 pcs.
0.2178 €
100 pcs.
0.2035 €
500 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, 151-02260, HellermannTyton
Cable tie mount for stud. Simply hammered onto the stud, this part provides an ideal fixing base for attaching a cable, pipe, or hose. The use of a weld stud avoids the problems associated with a hole (ingress of moisture, corrosion, etc.).
Features
- Simple and quick method of fixing
- Used for horizontal cable installation
- Fastening elements are driven in with a hammer for a particularly secure hold
- Welded studs protect against moisture and corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for 5 mm weld studs | |
| Length | 26.8 mm | |
| Width | 12.5 mm | |
| Height | 13.9 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 500 pieces |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |