151-01863 | HellermannTyton
Mounting clip, max. bundle Ø 15 mm, PA, black, 151-01863
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable clip, 151-01863, HellermannTyton
An EdgeClip is suitable for the low-vibration routing of cables and tubes with larger bundle diameters, it is used in the automotive industry and electrical industry when it is impossible to drill holes.
Features
- Clips to be pushed onto an edge
- To be closed single handed, a snap can be felt
- Bundels can be released at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clip | |
| max. Bundle diameter | 15 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |