151-01800 | HellermannTyton
Mounting base, PA, black, self-adhesive, (L x W x H) 13 x 13 x 4.1 mm, 151-01800
Unit Price (€ / pc.)
0.6426 € *
Available: 180 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.6069 €
100 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket, 151-01800, HellermannTyton
The main areas of application for the self-adhesive bases are in control cabinet construction, industrial series production and in areas where the large base plate is to ensure stable fastening, but screw fastening is not possible.
Features
- Self adhesive mounting base
- Synthetic rubber adhesive for universal applications
- Largest possible adhesive surface
- For fast and flexible mounting, the cable tie can be looped in from four sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 4.1 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |