151-01699 | HellermannTyton
Edge clip, max. bundle Ø 7 mm, stainless steel, metal, (L x W) 17 x 9.5 mm, 151-01699
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 36 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge clip, 151-01699, HellermannTyton
Designed for effortless insertion, this stainless steel EdgeClip has a high extraction force that tolerates extreme environments and provides assurance that the cables are securely affixed to a panel or substructure.
Features
- Integrated design allows for easy insertion by hand
- Rounded edges protect the cable insulation from damage
- Double-compression design that accommodates various sizes of wire and cable
- The panel thickness range allows for multiple applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 7 mm | |
| Length | 17 mm | |
| Width | 9.5 mm | |
| Material | stainless steel | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |