151-01562 | HellermannTyton
Flat cable clip, PA, black, (L x W) 56 x 25 mm, 151-01562
Flat ribbon cable clamp series SolidTack, HellermannTyton FKH50AVHB
- Mount especially developed to hold and guide flat ribbon cables
- FKH mounts with homogeneous system of acrylic adhesive
- Very good initial adhesion, increases with time
- Adhesive with high cohesive strength combined with good weathering resistance
- Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
- Protection foil with finger lift for easy peel off
Material: polyamide PA66 HIR
Operating temperatures: - 40 to +80 °C
Color: black
For Cable Width max.: 50.0 mm
for Hole ∅: 3.1 mm
Length: 56.5mm
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Length | 56 mm | |
| Width | 25 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |