151-01198 | HellermannTyton
Cable clip, lockable, max. bundle Ø 22 mm, PA, black, (L x W) 34.5 x 10 mm, 151-01198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bundling Clip, 151-01198, HellermannTyton
Automatic Harness Clip was developed to maintain engine harness in the automotive industry. It is also used in the electrical industry to maintain tubing and harness. Thanks to its versatility and technical specification, it can adapt to different industry.
Features
- Allows simple and secure fixing of cables
- Automatic closure to save time during installation
- Can be easily reopened
- Disc adjusts tie for pressures from various directions and minimizes ingress of dust and dirt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clip | |
| Version | lockable | |
| max. Bundle diameter | 22 mm | |
| Length | 34.5 mm | |
| Width | 10 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 1,300 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |