151-01188 | HellermannTyton
Heavy duty mount, PA, black, (L x W x H) 46.2 x 28.6 x 36.7 mm, 151-01188
Order No.: 42P5662
EAN: 4031026468211
MPN:
151-01188
Beam Clamp D with foam-PA6GF30-BK
Series: Beam Clamp
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2253 €
50 pcs.
2.0944 €
100 pcs.
1.9635 €
200 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy duty harness clip, 151-01188, HellermannTyton
This heavy duty harness clip helps to fix and secure cables, lines and hydraulic lines in truck, agriculture and railway vehicle construction, as well as in the ship building industry and industrial buildings. Primarily designed for use in the automotive/truck industry, this part can be used in a wide variety of industries and applications where bundles need mounting.
Features
- Easy to install
- No damage to surfaces
- Easy maintenance of bundle by simply changing cable tie
- Cable tie head can be moved after bundling
- Applicable to a wide range of panel thicknesses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 46.2 mm | |
| Width | 28.6 mm | |
| Height | 36.7 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |