151-01169 | HellermannTyton
Mounting base, PA, blue, (L x W x H) 19 x 19 x 3.8 mm, 151-01169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available: 30 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
MCMB sockets are the ideal complement to our MCT cable ties. They are used wherever cables and lines need to be securely fastened or bundles of cables need to be laid. Even in environments with high vibrations, such as in food production and automated packaging machines, these mounting bases are an optimal solution. Material: Polyamide 6.6 with metal components (PA66MP), operating temperature: -40 °C to +85 °C (+105 °C/500 h), fire protection properties: UL 94 HB, colour: blue. Width: 19 mm, length: 19 mm, height: 3.8 mm, hole spacing: 13.2 mm, fixing hole dia. 3.1 mm, cable tie width: max. 3.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 3.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |