151-00839 | HellermannTyton
Mounting base, stainless steel, silver, (L x W x H) 23 x 10.2 x 4.5 mm, 151-00839
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 10 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7017 €
50 pcs.
1.5708 €
100 pcs.
1.5113 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 23 mm | |
| Width | 10.2 mm | |
| Height | 4.5 mm | |
| Self-adhesive | No | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |