151-00838 | HellermannTyton
Mounting base, stainless steel, silver, (L x W x H) 23 x 10.2 x 4.5 mm, 151-00838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7017 €
50 pcs.
1.5708 €
100 pcs.
1.5113 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless Steel P-mount, 151-00838, HellermannTyton
Suitable for the secure fixing of cables, tubing, conduits and pipes within the most arduous of environments. Providing a complete fastening and fixing solution when used in conjunction with stainless steel ties up to 10.0 mm width. SSPC metal cable tie mounts are ideal for use within shipbuilding, oil and gas (offshore), industrial machinery and vehicles, food and beverage, power, renewable energy or process industries.
Features
- 2-way fixing for metal cable ties
- High performance stainless steel 316 material
- Heavy duty design
- Robust and durable solution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 23 mm | |
| Width | 10.2 mm | |
| Height | 4.5 mm | |
| Self-adhesive | No | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |