151-00374 | HellermannTyton
Cable clip, max. bundle Ø 41.5 mm, black, self-adhesive, (L x W) 60.5 x 15.9 mm, 151-00374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cable clip, 151-00374, HellermannTyton
This cable clip offers a simple and secure method of attaching cables to panels. Originally designed for the automotive industry, this product is used in a wide range of applications with sheet metal panels across various industries.
Features
- Clip is clicked into a specific hole
- Push and click closure for fixing of wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| max. Bundle diameter | 41.5 mm | |
| Length | 60.5 mm | |
| Width | 15.9 mm | |
| Self-adhesive | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bag with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |