151-00370 | HellermannTyton
Cable clip, for slotted holes, max. bundle Ø 28 mm, PA, black, (L x W) 47.4 x 14 mm, 151-00370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable clip, 151-00370, HellermannTyton
Cable clip offering a simple and secure method of attaching cable to panel. Originally designed for the automotive industry, this product is used in a wide range of application with sheet metal panel across various industry.
Features
- Push and click closure for fixing of wires
- Clip is clicked into a specific hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clip | |
| Version | for slotted holes | |
| max. Bundle diameter | 28 mm | |
| Length | 47.4 mm | |
| Width | 14 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 400 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |