150-76080 | HellermannTyton
Edge clip, max. bundle Ø 35 mm, PA, heat stabilized, black, (L x W x H) 14 x 11.5 x 16 mm, 150-76080
Unit Price (€ / pc.)
0.5355 € *
Next delivery: 500 pcs. on 2026-06-16
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 150-76080, HellermannTyton
Fixing tie 148x3,6 mm, 2-part, heat-resistant, impact-resistant, black
Features
- Pre-assembled 2-piece fixing tie with EdgeClip
- Cable tie head can be moved after bundling
- EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
- For edges of 1 - 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 35 mm | |
| Length | 14 mm | |
| Width | 11.5 mm | |
| Height | 16 mm | |
| Material | PA, heat stabilized | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |