150-51910 | HellermannTyton

Nut, for screw fastening, PA, black, (H) 9.5 mm, 150-51910

Order No.: 42P7035
EAN: 4031026121307
MPN:
150-51910
KM5-PA66HIRHS-BK
Series: KM
150-51910 HellermannTyton Cable Holders Image 1
150-51910 HellermannTyton Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4522 €

Cable tie mount, 150-51910, HellermannTyton

KM plastic nuts can be used in virtually all applications where metal nuts may have been used - offering benefits in speed of application, weight saving and corrosion resistance they also offer a secure fixing when subject to vibration. Typical applications can be found in a wide variety of industries from automotive to white goods (domestic appliances).

Features

  • Must faster assembly than traditional metal hexagonal nuts
  • Simply pushed onto bolt by hand
  • Easily opened at any time using normal spanner
Technical specifications
Filter Property Value
Product type mounting base
Version for screw fastening
Height 9.5 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes