150-11294 | HellermannTyton
Mounting base, PA, natural, self-adhesive, (L x W x H) 25 x 20 x 11.7 mm, 150-11294
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 10 Weeks
Self Adhesive/Screw Clip, 150-11294, HellermannTyton
Features
- Designed to hold cables without cable tie
- Simply screwed or stuck onto panel
- Integrated clamp exerts firm hold but allows for easy cable removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25 mm | |
| Width | 20 mm | |
| Height | 11.7 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |